Keysight Technologies EXR254A

Oscilloscope, 2.5Ghz, 16Gsps, 4 Channel; |Keysight Technologies, Inc. EXR254A
$ 48,141.225
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keysight Technologies EXR254A.

RS (Formerly Allied Electronics)

Datasheet39 pages5 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Keysight Technologies EXR254A provided by its distributors.

Oscilloscope, 2.5Ghz, 16Gsps, 4 Channel; |Keysight Technologies, Inc. EXR254A
Infiniium EXR-Series Real-Time Oscilloscope, 2.5 GHz, 16 GSa/s, 4 Ch
Keysight EXR254A Mixed Signal Oscilloscope, 4 Channel, 2.5GHz, 100Mpts, 16GS/s, 10 bit, EXR-Series
EXR Oscilloscope, 2.5 GHz MHz, 4 Ch
RS APAC
Type of Oscilloscope = MSO / Bandwidth GHz = 2.5 / Analogue Channels = 4 / Digital Channels (MSO) = 16 / Rise Time ps = 860 / Vertical Sensitivity / Div Min. mV/div = 1 / Vertical Sensitivity / Div Max. V/div = 5 / Vertical Resolution Bit = 10 / Input Impedance MOhm = 1 / Sampling Rate GS/s = 16 / Trigger = Edge / Trigger = Window / Trigger = Pulse Width / Trigger = Glitch / Trigger = Runt / Trigger = Time Out / Trigger = Pattern / Trigger = State / Trigger = Setup / Trigger = Hold / Trigger = Nth Edge Burst / Trigger = Protocol / Interface Type = USB / Interface Type = Ethernet / Interface Type = DisplayPort / Display Type = LCD / Display Type = Touchscreen / Power Supply = 100 ... 240 V

Manufacturer Aliases

Keysight Technologies has several brands around the world that distributors may use as alternate names. Keysight Technologies may also be known as the following names:

  • KEYSIGHT
  • KEYSIGHT TECHNOLOGIES INC