Keysight Technologies DSOX3102T

Keysight DSOX3102T Digital Oscilloscope, 2 Channel, 1GHz, 4Mpts, 5GS/s, 8 bit, 3000T X-Series
$ 22,910.66
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Keysight Technologies DSOX3102T.

Newark

Datasheet40 pages9 years ago
Datasheet38 pages9 years ago
Datasheet37 pages11 years ago
Datasheet37 pages11 years ago

Farnell

RS (Formerly Allied Electronics)

Related Parts

TektronixMDO3102
OSCILLOSCOPE; 1 GHZ, 2 ANALOG CH., 1 RF CH., 10M RECORD LENGTH; MDO3000 SERIES

Descriptions

Descriptions of Keysight Technologies DSOX3102T provided by its distributors.

Keysight DSOX3102T Digital Oscilloscope, 2 Channel, 1GHz, 4Mpts, 5GS/s, 8 bit, 3000T X-Series
OSCILLOSCOPE, DIGITAL, 1 GHZ, 2 CHANNEL, 8.5 IN. TOUCH SCREEN
OSCILLOSCOPE, 2-CH, 1GHZ, 5GSPS; Product Range: InfiniiVision 3000T X-Series; Scope Channels: 2 Channel; Bandwidth: 1GHz; Sampling Rate: 5GSPS; Display Memory Depth: 4 Mpts; Calculated Rise Time: 450ps; Scope Display Type: -; K
Type of Oscilloscope = DSO / Bandwidth GHz = 1 / Analogue Channels = 2 / Digital Channels (MSO) = 16 / Rise Time ps = 450 / Vertical Sensitivity / Div Min. mV/div = 1 / Vertical Sensitivity / Div Max. V/div = 5 / Vertical Resolution bit = 8 / Input Impedance MOhm = 1 / Sampling Rate GS/s = 5 / Trigger = Zone (HW Zone Qualifier) / Trigger = Edge / Trigger = Edge then Edge (B Trigger) / Trigger = Pulse Width / Trigger = Runt / Trigger = Setup & Hold / Trigger = Rise / Fall Time / Trigger = Nth Edge Burst / Trigger = Video / Trigger = USB / Interface Type = USB / Interface Type = GPIB / Interface Type = LAN / Interface Type = WVGA Video Out / Display Type = LCD-TFT / Power Supply = 100 ... 240 VAC, 100 W / Safety Category = CAT I 300 V / Time Basis Max. s/div = 50 / Time Basis Min. ns/div = 0.5 / Warranty = 3 Years

Manufacturer Aliases

Keysight Technologies has several brands around the world that distributors may use as alternate names. Keysight Technologies may also be known as the following names:

  • KEYSIGHT
  • KEYSIGHT TECHNOLOGIES INC