Keysight Technologies 6633B-230-PLG

POWER SUPPLY, 50V 2A 100W GPIB RS232; Power Supply Output Type: Variable; No. of Outputs: 1; Output Voltage Fixed:...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 6633B-230-PLG. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Keysight Technologies 6633B-230-PLG.

Farnell

Datasheet6 pages12 years ago
Datasheet1 page16 years ago
Datasheet3 pages20 years ago

Descriptions

Descriptions of Keysight Technologies 6633B-230-PLG provided by its distributors.

POWER SUPPLY, 50V 2A 100W GPIB RS232; Power Supply Output Type:Variable; No. of Outputs:1; Output Voltage Fixed:50V; Output Current:2A; Power Rating:100W; Input Voltage:207V AC bis 253V AC; Supply Voltage Typ:230V AC; Length:364.4mm; Width:425.5mm; Height:88.1mm; Weight Min:12.7kg; Approval Bodies:EEC, EMC; Mains Plug Type:UK / Euro

Manufacturer Aliases

Keysight Technologies has several brands around the world that distributors may use as alternate names. Keysight Technologies may also be known as the following names:

  • KEYSIGHT
  • KEYSIGHT TECHNOLOGIES INC