Descriptions of Keysight Technologies 34401A provided by its distributors.
MULTIMETER, 400 VDC, 10 MA, 100 MA, 1 A, 3 A, 45 HZ TO 66 HZ, 360 HZ TO 440 HZ
MULTIMETER, BENCH, 6.5 DIGIT; DMM Type:Bench; Voltage Measuring Range DC:100mV, 1V, 10V, 100V, 1000V; Voltage Measuring Range AC:100mV, 1V, 10V, 100V, 750V; Current Measuring Range DC:10mA, 100mA, 1A, 3A; Current Measuring Range AC:1A, 3A; Resistance Measuring Range:100ohm, 1kohm, 10kohm, 100kohm, 1Mohm, 10Mohm, 100Mohm; Frequency Measuring Range:3Hz to 300kHz; No. of Digits / Alpha:6-1/2; DMM Response Type:True RMS; Ranging:Auto; Display Count:1000; Plug Type:UK / Euro; AC Current Range Accuracy:± (0.1% rdg + 0.04% range); AC Voltage Range Accuracy:± (0.04% rdg + 0.02% range); Continuity Measuring Ranges:1000 R; Current Range AC:1A, 3A; Current Range DC:10mA, 100mA, 1A, 3A; DC Current Range Accuracy:± (0.01% rdg + 0.004% range); DC Voltage Range Accuracy:± (0.001% rdg + 0.0004% range); Frequency Measuring Range Accuracy:± 0.006%; Memory Size:512 readings; No. of Digits / Alpha:6-1/2; Resistance Range Accuracy:± (0.002% rdg + 0.0005% range); Sample Rate:1000 rdgs/sec; Weight:3.6kg