What’s new: Find the right parts faster with our redesigned experience

Learn more

Keyence OP-73865

Circular Connector, 4 Contact(s), Female, Wire Terminal

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Keyence OP-73865.

IHS

Datasheet2 pages0 years ago

Descriptions

Descriptions of Keyence OP-73865 provided by its distributors.

Circular Connector, 4 Contact(s), Female, Wire Terminal
Connector Cable / Cordset M8 4-Pin Female to Flying Leads, 10m
Specifications horizontal-scroll-state#setOverflowing scroll->horizontal-scroll-state#setScrolled" data-horizontal-scroll-state-target="container" data-horizontal-scroll-state-overflowing-class="is-overflowing" data-horizontal-scroll-state-has-scrolled-class="is-hasScrolled" data-scroll-to-coord-target="container"> Model OP-73865 Type Connector Cable Applicable product FS-N1*C, FS-V30C, PZ-G, M8 connector sensor Number included 1 pcs. Cable end M8 straight - Loose wire Length 10 m 32.81' Material Cable: Polyvinyl chloride (PVC) Weight Approx. 220 g scroll-to-coord#run" data-x-coord="100"> series-header#doScroll"> Scroll

Manufacturer Aliases

Keyence has several brands around the world that distributors may use as alternate names. Keyence may also be known as the following names:

  • KEYENC
  • KEYENCE CORP
  • KEYENCE CORPORATION OF AMERICA

Part Number Aliases

This part may be known by these alternate part numbers:

  • OP73865