What’s new: Find the right parts faster with our redesigned experience

Learn more

Keyence LR-TB2000C

All-Purpose Laser Sensor, Distance 2 m, M12, Laser Class 2

Price and Stock

Descriptions

Descriptions of Keyence LR-TB2000C provided by its distributors.

All-Purpose Laser Sensor, Distance 2 m, M12, Laser Class 2
Specifications horizontal-scroll-state#setOverflowing scroll->horizontal-scroll-state#setScrolled" data-horizontal-scroll-state-target="container" data-horizontal-scroll-state-overflowing-class="is-overflowing" data-horizontal-scroll-state-has-scrolled-class="is-hasScrolled" data-scroll-to-coord-target="container"> Model LR-TB2000C Type Cable with connector M12 Detectable distance 60 to 2000 mm 2.36" to 78.74"*1 Spot diameter Approx. ø4 mm ø0.16" Light source Type Red laser (660 nm) Laser class Class 2 laser product(IEC60825-1,FDA (CDRH) Part1040.10*2) Mutual interference prevention function 4 units (when using the interference prevention function) Timer OFF/OFF delay/ON delay/One-shot Response time 1 ms/10 ms/25 ms/100 ms/1000 msselectable I/O Control output NPN open collector/PNP open collector selectable30 VDC or less, 50 mA or less, residual voltage: 2 V or less,N.O./N.C. selectable*3*4 Analog output - Protection circuit Protection against reverse power connection, power supply surges, output overcurrent, reverse output connection, and output surge Power voltage 20 to 30 VDC, including 10% ripple (P-P), Class 2 or LPS Current consumption 45 mA or less (without load)*5 Environmental resistance Enclosure rating IP65/IP67 (IEC60529) Ambient light Incandescent lamp/Sunlight: 10,0000 lux or less Ambient temperature -20 to +55 °C -4 to 131 °F (No freezing) Relative humidity 35 to 85 % RH (No condensation) Vibration resistance 10 to 55 Hz, Double amplitude 1.5 mm 0.06", 2 hours in each of the X, Y, and Z directions Shock resistance 1,000 m/s2, 6 times in each of the X, Y, and Z directions Material Case: Zinc die cast (Nickel chrome plating),Indicator cover and buttons: PES,Lens cover and display: PMMA (scratch-resistant coating specifications),Cable bushing: PBT,Cable: PVC,M12 connector: TPE, PBT, Nickel-plated brass Accompanying items Instruction manual,Laser warning and explanation labels Weight Approx. 85 g *1 The range for displayable distance is from 50 to 2200.*2 The laser classification for FDA (CDRH) is implemented based on IEC60825-1 in accordance with the requirements of Laser Notice.*3 You can select the I/O from the following combinations.Control output × 2, control output + external inputControl output + analog output (LR-TB5000/TB5000C/TB5000CL only)External input + analog output (LR-TB5000/TB5000C/TB5000CL only)(For details on the setting method, see the instruction manual.)*4 IO-Link specification v.1.1/COM2 (38.4 kbps) is supported. You can download a setup file from the KEYENCE website (http://www.keyence.com).If you are using the product in an environment in which you cannot download files over the Internet, contact your nearest KEYENCE office.*5 145 mA or less (with load) scroll-to-coord#run" data-x-coord="100"> series-header#doScroll"> Scroll

Manufacturer Aliases

Keyence has several brands around the world that distributors may use as alternate names. Keyence may also be known as the following names:

  • KEYENC
  • KEYENCE CORP
  • KEYENCE CORPORATION OF AMERICA