What’s new: Find the right parts faster with our redesigned experience

Learn more

Keyence FU-10

Digital Fiber Optic Sensor, Reflective Fiber Unit

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Descriptions

Descriptions of Keyence FU-10 provided by its distributors.

Digital Fiber Optic Sensor, Reflective Fiber Unit
Specifications horizontal-scroll-state#setOverflowing scroll->horizontal-scroll-state#setScrolled" data-horizontal-scroll-state-target="container" data-horizontal-scroll-state-overflowing-class="is-overflowing" data-horizontal-scroll-state-has-scrolled-class="is-hasScrolled" data-scroll-to-coord-target="container"> Model FU-10 Type Variable spot Focal distance 10 to 30 mm0.394" to 1.181" Fibre unit length 2 m78.74" free-cut Fibre unit diameter ø1.3×2 Environmental resistance Ambient temperature -40 to +70 °C -40 to 158 °F Weight Approx. 5 g scroll-to-coord#run" data-x-coord="100"> series-header#doScroll"> Scroll

Manufacturer Aliases

Keyence has several brands around the world that distributors may use as alternate names. Keyence may also be known as the following names:

  • KEYENC
  • KEYENCE CORP
  • KEYENCE CORPORATION OF AMERICA

Part Number Aliases

This part may be known by these alternate part numbers:

  • FU10