What’s new: Find the right parts faster with our redesigned experience

Learn more

Keyence EH-303A

EVS9321-ES Lenze Servo Controller, 9300 Series, 400/480 VAC, 0.37 Kw (0.5 Hp), Built-in Unit, Servo Inverter, Standard

Price and Stock

Descriptions

Descriptions of Keyence EH-303A provided by its distributors.

EVS9321-ES Lenze SERVO CONTROLLER, 9300 SERIES, 400/480 VAC, 0.37 KW (0.5 HP), BUILT-IN UNIT, SERVO INVERTER, STANDARD
SENSORS/DETECTOR MODULES
PROXIMITY SWITCH
Specifications horizontal-scroll-state#setOverflowing scroll->horizontal-scroll-state#setScrolled" data-horizontal-scroll-state-target="container" data-horizontal-scroll-state-overflowing-class="is-overflowing" data-horizontal-scroll-state-has-scrolled-class="is-hasScrolled" data-scroll-to-coord-target="container"> Model EH-303A Type Standard , Shielded , Cylindrical Detectable object Ferrous metals (see Characteristics for nonferrous metals) Standard target (iron, t=1 mm 0.04") 5 x 5 mm0.02" Stable detecting range 0 to 0.8 mm0.03" Maximum detecting distance 2 mm0.08" Hysteresis 0.05 mm0.002" Repeatability 0.002 mm0.00008" Temperature characteristics ±10% max. of detecting distance at 23°C 73.4°F, within -10 to +60°C 14 to 140°F Environmental resistance Enclosure rating IP67 Ambient temperature -10 to +60 °C 14 to 140 °F (No freezing) Relative humidity 35 to 85 % RH (No condensation) Weight Approx. 38 g (including 3-m 9.8' cable) scroll-to-coord#run" data-x-coord="100"> series-header#doScroll"> Scroll

Manufacturer Aliases

Keyence has several brands around the world that distributors may use as alternate names. Keyence may also be known as the following names:

  • KEYENC
  • KEYENCE CORP
  • KEYENCE CORPORATION OF AMERICA

Part Number Aliases

This part may be known by these alternate part numbers:

  • EH303A