What’s new: Find the right parts faster with our redesigned experience

Learn more

Keyence CA-DPR2

Specifications horizontal-scroll-state#setOverflowing scroll->horizontal-scroll-state#setScrolled"...

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00

Descriptions

Descriptions of Keyence CA-DPR2 provided by its distributors.

Specifications horizontal-scroll-state#setOverflowing scroll->horizontal-scroll-state#setScrolled" data-horizontal-scroll-state-target="container" data-horizontal-scroll-state-overflowing-class="is-overflowing" data-horizontal-scroll-state-has-scrolled-class="is-hasScrolled" data-scroll-to-coord-target="container"> Model CA-DPR2 Type Spot Light LED color Red Power consumption 8.4 W (2.0 W)*1 Input voltage 12 VDC Weight Approx. 20 g *1 The power consumption specification indicates the total consumption (CA-DP spot + CA-DP power adapter). The specification in parenthesis is just for the CA-DP spot light. scroll-to-coord#run" data-x-coord="100"> series-header#doScroll"> Scroll

Manufacturer Aliases

Keyence has several brands around the world that distributors may use as alternate names. Keyence may also be known as the following names:

  • KEYENC
  • KEYENCE CORP
  • KEYENCE CORPORATION OF AMERICA