Yageo Group Z1206C480APWST

Ferrite Bead, 1206 [3216 Metric], 48 Ohm, 6 A, 5 Milliohm, ± 30%
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group Z1206C480APWST.

IHS

Datasheet32 pages18 years ago

Farnell

Electro Sonic

Newark

TME

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2012-10-22
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2023-06-30
LTD Date2023-09-30

Descriptions

Descriptions of Yageo Group Z1206C480APWST provided by its distributors.

Ferrite Bead, 1206 [3216 Metric], 48 Ohm, 6 A, 5 Milliohm, ± 30%
Ferrite Chip Bead 48 Ohm 6A 5m Ohm 2-Pin 1206 T/R
Avnet Japan
Ferrite Bead, 1 Function(s), 6A, 2 Pin(s)
Power Line Ferrite Chip Bead 48R 6A
RS APAC
Ferrite SMD 1206, 48Ohm @ 100MHz
Z1206C480APWST, YAGEO / KEMET ELECTRONICS
FERRITE BEAD, 1206, 48 OHM, 6A; Ferrite Bead Case / Package:1206 [3216 Metric]; Impedance:48ohm; DC Current Rating:6A; Product Range:Z-PWS Series; DC Resistance Max:5mohm; Impedance Tolerance:± 30%; Product Length:3.2mm RoHS Compliant: Yes

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.