What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group Z0603C331BPWZT

Ferrite Bead, 0603 [1608 Metric], 330 Ohm, 1.2 A, 130 Milliohm, ± 25%
$ 0.064
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group Z0603C331BPWZT.

JRH Electronics

Datasheet32 pages18 years ago

Farnell

Electro Sonic

TME

Newark

Inventory History

3 month trend:
-20.34%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2012-10-22
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2023-06-30
LTD Date2023-09-30

Descriptions

Descriptions of Yageo Group Z0603C331BPWZT provided by its distributors.

Ferrite Bead, 0603 [1608 Metric], 330 Ohm, 1.2 A, 130 Milliohm, ± 25%
Ferrite Beads Chip 330Ohm 25% 100MHz 0.9A 0.13Ohm DCR 0603 T/R
Ferrite Chip Bead 330 Ohm 900mA 130m Ohm 2-Pin 0603 T/R
Avnet Japan
Ferrite Beads 330Ohms 900mA 25% DCR=130mOhms
Ferrite SMD 0603, 330Ohm @ 100MHz
900mA 330¦¸@100MHz 130m¦¸ 0603 1.6mm*800¦Ìm*900¦Ìm
Ferrite Chip, 1 Function(s), 1.2A, 2 Pin(s)
KEMET , 330¦¸@100MHZ, 2.5A, 0.063 x 0.031 x 0.031mm
POWER LINE HIGH IMPEDANCE FERRIT

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.