What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group Z0603C221GPWZT

Ferrite Bead, 0603 [1608 Metric], 220 Ohm, 900 mA, 170 Milliohm, ± 25%
$ 0.077
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group Z0603C221GPWZT.

IHS

Datasheet1 page7 years ago

Electro Sonic

Newark

TME

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2012-10-22
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Descriptions

Descriptions of Yageo Group Z0603C221GPWZT provided by its distributors.

Ferrite Bead, 0603 [1608 Metric], 220 Ohm, 900 mA, 170 Milliohm, ± 25%
Ferrite Beads Chip 220Ohm 25% 100MHz 0.7A 0.17Ohm DCR 0603 T/R
Ferrite Chip Bead 220 Ohm 700mA 170m Ohm 2-Pin 0603 T/R
Avnet Japan
FERRITE BEAD, 0603, 220 OHM, 0.7A; Ferrite Bead Case / Package:0603 [1608 Metric]; Impedance:220ohm; DC Current Rating:700mA; Product Range:Z-PWZ Series; DC Resistance Max:170mohm; Impedance Tolerance:± 25%; Product Length:1.6mm RoHS Compliant: Yes
Product Type = Ferrite Bead / Core = Ferrite / Current Rating mA = 700 / Impedance Ohm = 220 / Frequency MHz = 100 / Package Type = 0603 / Maximum DC Resistance Ohm = 0.17 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Series = Z-PWZ / Termination Type = Soldering Pads / Length mm = 1.6 / Width mm = 0.8 / Height mm = 0.8 / Packaging = Tape & Reel

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.