What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group SSRH24NHS-20215

Ind Common Mode Choke 21.5mH 2A 0.177Ohm Wirewound 4-Pin Radial Tray
$ 1.758
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group SSRH24NHS-20215.

IHS

Datasheet7 pages2 years ago

TME

Newark

Inventory History

3 month trend:
-59.22%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Yageo Group SSRH24NHS-20215 provided by its distributors.

Ind Common Mode Choke 21.5mH 2A 0.177Ohm Wirewound 4-Pin Radial Tray
Avnet Japan
Common Mode Chokes Dual 21500uH 10kHz 2A 0.177Ohm DCR Thru-Hole Tray
KEMET Common mode inductor SSRHseries, 21.5 million, 2 A
Common Mode Through-Hole AC Line Filter 21.5mH 2A 250VAC
Choke, Common Mode, 21.5 mH, 2 A
Common Mode Chokes/Filters 21.5mH 2A 11.5mm
Common Mode Choke, 21.5Mh, 2A; Inductance:21.5Mh; Dc Current Rating:2A; Product Range:Ssrh24Nhs Series Rohs Compliant: Yes |Kemet SSRH24NHS-20215
COMMON MODE CHOKE, 21.5MH, 2A; Inductance: 21.5mH; Rated Current: 2A; Product Range: SSRH Series; SVHC: No SVHC (27-Jun-2018); DC Resistance: 0.177ohm; Voltage Rating: 250VAC
CMC 21.5MH 2A 0.177OHMWIDE IMPED

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSRH24NHS20215