What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group SSHB21H-05535

Ind Common Mode Choke 53.5mH 500mA 2.1 Ohm Wirewound 4-Pin Radial Tray
$ 1.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group SSHB21H-05535.

IHS

Datasheet13 pages2 years ago

Master Electronics

TME

Newark

Ciiva

Supply Chain

Country of OriginMainland China, Taiwan
Introduction Date2019-06-14
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Yageo Group SSHB21H-05535 provided by its distributors.

Ind Common Mode Choke 53.5mH 500mA 2.1 Ohm Wirewound 4-Pin Radial Tray
Avnet Japan
Common Mode Chokes Dual 53500uH 10kHz 0.5A 2.1Ohm DCR Thru-Hole Tray
Choke, Common Mode, 53.5 mH, 500 mA
Common Mode Chokes/Filters .5A 53.5mH 21mm Dual
COMMON MODE CHOKE, 0.5A, 53.5MH;
Common Mode Choke, 53.5Mh, 0.5A, Th; Dc Current Rating:500Ma; Product Range:Sshb21H Series; Inductance:53.5Mh Rohs Compliant: Yes |Kemet SSHB21H-05535
Dual Mode Sshm Coil High Impedance Type Ac Line Filter
250V 500mA 2 53.5mH@ 10 kHz 2.1¦¸ , 26mm*23mm*15.5mm
Product Type = Inductor / Number of Inductors = 2 / Rated Inductance Common Mode mH = 53.5 / Rated Inductance Differential Mode mH = 1.5 / Rated Voltage VAC = 250 / Rated Current mA = 500 / Resistance Ohm = 2.1 / Termination Type = Radial Leads / Temperature Range Min. °C = -25 / Temperature Range Max. °C = 130 / Length mm = 26 / Width mm = 23 / Height mm = 15.5

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSHB21H05535