What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group SSHB10H-13037

Ind Common Mode Choke 3.7mH 1.3A 280m Ohm Wirewound 4-Pin Radial Tray
$ 1.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group SSHB10H-13037.

TME

Datasheet12 pages2 years ago
Datasheet1 page1 year ago
Datasheet1 page7 years ago
Datasheet8 pages7 years ago

Farnell

Newark

Ciiva

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2019-05-22
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Yageo Group SSHB10H-13037 provided by its distributors.

Ind Common Mode Choke 3.7mH 1.3A 280m Ohm Wirewound 4-Pin Radial Tray
Avnet Japan
COMMON MODE CHOKE, 3.7MH, 1.3A, TH; Inductance: 3.7mH; Rated Current: 1.3A; Product Range: SSHB10H Series; SVHC: No SVHC (15-Jan-2018)
Common Mode Choke, 3.7Mh, 1.3A, Th; Dc Current Rating:1.3A; Product Range:Sshb10H Series; Inductance:3.7Mh Rohs Compliant: Yes |Kemet SSHB10H-13037
Product Type = Inductor / Number of Inductors = 2 / Rated Inductance Common Mode mH = 3.7 / Rated Inductance Differential Mode uH = 135 / Rated Voltage VAC = 250 / Rated Current A = 1.3 / Resistance mOhm = 280 / Termination Type = Radial Leads / Temperature Range Min. °C = -25 / Temperature Range Max. °C = 130 / Length mm = 22 / Width mm = 17 / Height mm = 15.5

Images

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSHB10H13037