Yageo Group SS21V-R060330

Common Mode Chokes Dual 33000uH 1kHz 0.6A 1.5Ohm DCR Thru-Hole
$ 1.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group SS21V-R060330.

IHS

Datasheet10 pages2 years ago

Farnell

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.08%

CAD Models

Download Yageo Group SS21V-R060330 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2013-08-29
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Yageo GroupSS11V-R05350-CH
SS THRU HOLE COMMON MODE FILTER, -25TO+75 DEGC, 500 MA, 1.8OHM, 22X14.5X21.5MM
Yageo GroupSS26V-R100330
SS THROUGH HOLE COMMON MODE FILTER, -25 - +75 DEGC, 1 A, 26 X 20.5 X 30.5MM
Yageo GroupSS11VL-R05350
Common Mode Chokes Dual 35000uH 1kHz 0.5A 1.8Ohm DCR Thru-Hole
Yageo GroupSS11VL-04350
Common Mode Chokes Dual 35mH 1kHz 2.6Ohm DCR Thru-Hole
Yageo GroupSS17HB-R03300
Common Mode Chokes Dual 30000uH 1kHz 0.3A 2.6Ohm DCR Thru-Hole

Descriptions

Descriptions of Yageo Group SS21V-R060330 provided by its distributors.

Common Mode Chokes Dual 33000uH 1kHz 0.6A 1.5Ohm DCR Thru-Hole
Choke, Common Mode, 33 mH, 600 mA
COMMON MODE CHOKE, 0.6A, 33000UH;
Common Mode Filters / Chokes 0.6amp 33mH
V Rohs Compliant: Yes |Kemet SS21V-R060330
250V 600mA 2 33mH@ 1kHz 1.5¦¸ , 20.5mm*16.5mm*25.5mm
SS21V-R060330, YAGEO / KEMET ELECTRONICS
COMMON MODE CHOKE, 0.6A, 33000UH; Inductance: 33mH; Rated Current: 600mA; Product Range: SS21V Series; SVHC: No SVHC (15-Jan-2018); DC Current Max: 600mA
Ind Line Filter 33mH 1KHz 600mA Pin
Avnet Japan
AC LINE FILTERS, CMC 33MH,0.6A, 1.5OHM

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SS21V-R060330.