What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group PME271Y522MR30

Paper Capacitor, Paper, 1000V, 20% +Tol, 20% -Tol, 0.022Uf, Through Hole Mount, 7329
$ 0.775
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PME271Y522MR30.

IHS

Datasheet11 pages2 years ago
Datasheet2 pages19 years ago

Farnell

Newark

TME

Electro Sonic

Inventory History

3 month trend:
-6.40%

CAD Models

Download Yageo Group PME271Y522MR30 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.10
Introduction Date2002-09-11
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Film Capacitor, Polypropylene, 1250V, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount, 7130
Yageo GroupPME271YB5220MR30
Cap Film 0.022uF 1000V Paper 20% (18.5 X 7.3 X 13mm) Radial 15.2mm 115C Bag
Cap Film Suppression Y2 0.022uF 1000VDC/300VAC Paper 20%( 18.5 X 7.3 X 13mm) Radial 15.2mm 115C T/R
Epcos B32911 22nF Polypropylene Film Capacitor 330 V ac +/-20%; Through Hole
Cap Film Suppression X1 0.022uF 330VAC PP 20% (13 X 5 X 11mm) Radial 10mm 110C Bulk
Safety Capacitor, 0.022 uF, 530 VAC, ± 20%, X1, Metallized PP, Radial Box - 2 Pin, Through Hole

Descriptions

Descriptions of Yageo Group PME271Y522MR30 provided by its distributors.

Paper Capacitor, Paper, 1000V, 20% +Tol, 20% -Tol, 0.022Uf, Through Hole Mount, 7329
Cap 0.022Uf 250Vac 20% 18.5 X 7.3 X 13Mm Rdl 15.2Mm Rohs Compliant: Yes
Radial PAPER CAPACITOR PME271Y 250V 0.022muF ±20% 0.728Lx0.287W 18.50mmx7.30mm
Cap Film Suppression Y2 0.022uF 1000VDC/250VAC Paper 20%( 18.5 X 7.3 X 13mm) Radial Wound 15.2mm 100C Bag
CAPACITOR, CLASS Y2, 0.022UF; Product Range:EVOX RIFA - PME271Y Series; Capacitance:0.022µF; Capacitance Tolerance:± 10%; Capacitor Dielectric Type:Paper (MP); Voltage Rating:1kV; Life Time @ Temperature:(Not Available); Capacitor Case Style:(Not Applicable); Capacitor Terminals:Radial Leaded; Lead Spacing:15.2mm; Operating Temperature Min:-40°C; Operating Temperature Max:100°C; Packaging:Each; SVHC:No SVHC (20-Jun-2013); Approval Bodies:CSA, DEMKO, EN, FI, IMQ, NEMKO, OVE, SEMKO, SEV, UL, VDE; Capacitor Application:Safety / Suppression; Capacitor Mounting:Through Hole; Climatic Category:40/100/56; Dissipation Factor:1.3%; External Depth:7.3mm; External Length / Height:13mm; External Width:19mm; Height:13mm; Insulation Resistance:12000Mohm; Lead Diameter:0.8mm; Lead Length:30mm; No. of Pins:2; Operating Temperature Range:-40°C to +100°C; Standard:UL94V-0; Suppression Class:Y2; Terminal Type:Radial Leaded; Tolerance +:10%; Tolerance -:10%; Voltage Rating V AC:250V; Voltage Rating V DC:1000V

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • P271QM223M250A
  • PME271Y 522MR30
  • PME271Y522MR30.