What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group FR0H224ZF

Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 220000uF, Through Hole Mount
$ 3.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group FR0H224ZF.

IHS

Datasheet13 pages3 years ago

Farnell

Inventory History

3 month trend:
-7.09%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.40
Introduction Date2013-08-30
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Yageo Group FR0H224ZF provided by its distributors.

Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 220000uF, Through Hole Mount
Radial Can ELECTRIC DOUBLE LAYER CAPACITOR FR 5.5V 220mF -20% +80% 0.571Dia 14.50mm
Cap 0.22F 5.5V -20% to 80% (14.5 X 21mm) Radial Cylindrical 5.08mm 85°C Bulk
Avnet Japan
Supercapacitor, EDLC, 0.22 F, 5.5 V, -20%, +80%, Radial Leaded
220mF 5.5V -20%~80% 5.5V 180¦¸@ 1kHz 14.5mm*21mm
SUPERCAPACITOR, 0.22F, 5.5V, RADIAL;
FR0H224ZF, YAGEO / KEMET ELECTRONICS
CAP, 0.22F, 5.5V, SUPER CAP, RADIAL; Capacitance:0.22F; Voltage Rating:5.5V; Capacitor Terminals:Radial Leaded; Product Range:FR Series; Capacitance Tolerance:+80%, -20%; Lead Spacing:5.08mm; Lifetime @ Temperature:1000
Capacitance F = 0.22 / Rated Voltage DC V = 5.5 / Tolerance = -20 ... 80 % / Lead Spacing mm = 5.08 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Termination Type = Soldering / Mounting Type = Through Hole / Equivalent Series Resistance Ohm = 180 / Series = FR / Diameter mm = 14.5 / Height mm = 21 / Packaging = Bulk

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.