Yageo Group FLLD3320APVI1

Power Line Filter 50Hz to 60Hz 320A 520VAC Threaded Stud Chassis Mount Bulk
$ 754.78
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group FLLD3320APVI1.

IHS

Datasheet4 pages3 years ago

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+35.71%

Supply Chain

Introduction Date2011-01-20
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2025-06-01
LTD Date2025-12-01

Descriptions

Descriptions of Yageo Group FLLD3320APVI1 provided by its distributors.

Power Line Filter 50Hz to 60Hz 320A 520VAC Threaded Stud Chassis Mount Bulk
Emi Filter, 3 Phase, 320A, 520Vac; |Kemet FLLD3320APVI1
Power Line Filters 520V 320A BLOCKS 3 PHASEFILTER
FILTER EMC HIGH CURRENT 3PHASE 520VAC 320A WITH Y CAP
520VOLTS 320A BLOCKS 3 PHASEFI
Three Phase EMI Filter, 520V, 50/60HzHz
LINE FILTER 520VAC 320A CHASSIS
EMI FILTER, 3 PHASE, 320A, 520VAC; Current Rating: 320A; Voltage Rating: 520VAC; Filter Type: 3 Phase; Filter Terminals: Quick Connect, Solder; Inductance Min: -; Capacitance: -; Leakage Current Max: 5mA; Product Range: FLLD3-PV

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.