What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group FGH0H105ZF

Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 1000000uF, Through Hole Mount
$ 3.524
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group FGH0H105ZF.

IHS

Datasheet13 pages3 years ago

Farnell

element14 APAC

Newark

Ciiva

Inventory History

3 month trend:
-48.79%

CAD Models

Download Yageo Group FGH0H105ZF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.40
Introduction Date2013-08-30
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Yageo GroupFYD0H105ZF
Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 1000000uF, Through Hole Mount
PanasonicEECS5R5H105
Cap 1F 5.5V -20% to 80% 1000 hr (20 X 19 X 6mm) Radial Stacked Coin 20mm 70°C Tray
Yageo GroupFYH0H105ZF
Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 1000000uF, Through Hole Mount
PanasonicEECS5R5V105
Cap 1F 5.5V -20% to 80% 1000 hr (19 X 5.5 X 20.5mm) Radial Stacked Coin 5mm 70°C Tray
Yageo GroupFT0H105ZF
Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 1000000uF, Through Hole Mount
Cornell DubilierEDLNF105B5R5C
Cap Supercap 1F 5.5V -20% to 80% (21.5 X 8mm) Radial Cylindrical 5mm 85C

Descriptions

Descriptions of Yageo Group FGH0H105ZF provided by its distributors.

Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 1000000uF, Through Hole Mount
CAP, 1F, 5.5V, SUPER, RADIAL; Capacitance:1F; Voltage Rating:5.5V; Capacitor Terminals:Radial Leaded; Product Range:FG Series; Capacitance Tolerance:+80%, -20%; Lead Spacing:7.62mm; Lifetime @ Temperature:1000 hours @ 70
Capacitance F = 1 / Rated Voltage DC V = 5.5 / Tolerance = -20 ... 80 % / Lead Spacing mm = 7.62 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Termination Type = Soldering / Mounting Type = Through Hole / Equivalent Series Resistance Ohm = 35 / Series = FG / Diameter mm = 21.5 / Height mm = 9.5 / Packaging = Bulk

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.