Yageo Group FG0H223ZF

22mF 5.5V -20%~80% 5.5V 200Ω@ 1kHz Plugins Through hole mounting 11mm(Length)*5.5mm(height)
$ 1.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group FG0H223ZF.

IHS

Datasheet13 pages3 years ago

Newark

Farnell

Master Electronics

Ciiva

Inventory History

3 month trend:
-0.83%

CAD Models

Download Yageo Group FG0H223ZF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.40
Introduction Date2013-08-30
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Yageo Group FG0H223ZF provided by its distributors.

22mF 5.5V -20%~80% 5.5V 200Ω@ 1kHz Plugins Through hole mounting 11mm(Length)*5.5mm(height)
Electric Double Layer Capacitor, Activated Carbon, 5.5 V, 80 % +Tol, 20 % -Tol, 22000 uF, Through Hole Mount
Cap Supercap 22000uF 5.5V -20% to 80% ( 11 X 5.5mm ) Radial Cylindrical 5.08mm 200 Ohm 1000h 70C Box
Supercapacitor, EDLC, 22000 uF, 5.5 V, -20%, +80%, Radial Leaded
SuperCap 0,022F 5,5V 11x5,5mm P5,08
SUPERCAPACITOR, 0.022F, 5.5V, CAN;
Capacitance uF = 22000 / Rated Voltage DC V = 5.5 / Tolerance = -20 ... 80 % / Lead Spacing mm = 5.08 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Termination Type = Soldering / Mounting Type = Through Hole / Equivalent Series Resistance Ohm = 200 / Series = FG / Diameter mm = 11 / Height mm = 5.5 / Packaging = Bulk

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.