What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group C330C563K2R5TA

C330 C 56NF Ceramic Multilayer Capacitor, 200 VDC, +125DEGC, X7R Dielec, +/-10%
$ 0.184
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C330C563K2R5TA.

IHS

Datasheet19 pages2 years ago

Farnell

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Yageo Group C330C563K2R5TA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Yageo GroupC410C563KAR5TA
Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.056uF, Through Hole Mount
Yageo GroupC322C563K5R5TA
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.056uF, Through Hole Mount
Yageo GroupC320C563K5R5TA
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.056uF, Through Hole Mount
KYOCERA AVXSR205C563KAA
Capacitor,ceramic,56000Pf,50Vdc,10-% Tol,10+% Tol,x7R-Tc Code,-15,15%-Tc Rohs Compliant: No
KYOCERA AVXSR211C563KAA
Cap Ceramic 0.056uF 100V X7R 10% Radial 5.08mm 125°C Bulk
KYOCERA AVX12065C563KAT2A
1206 56 nF 50 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor

Descriptions

Descriptions of Yageo Group C330C563K2R5TA provided by its distributors.

C330 C 56NF CERAMIC MULTILAYER CAPACITOR, 200 VDC, +125DEGC, X7R DIELEC, +/-10%
Cap Ceramic 0.056uF 200V X7R 10% Radial 5.08mm 125C Bulk
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.056uF, Through Hole Mount
Rdl,conf,x7R,.056Uf,200V,10%,.3X.36,.2Ls,bulk,hazmat Rohs Compliant: Yes
CAPACITOR CERAMIC 0.056UF 200V, X7R, RAD; Dielectric Characteristic:X7R; Capacitance:0.056µF; Capacitance Tolerance:± 10%; Voltage Rating:200V; Capacitor Mounting:Through Hole; Capacitor Terminals:Radial Leaded; Lead Spacing:5.08mm

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C330C563K2R5TA.