What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group C2220X224K2RACTU

Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 2220
$ 2.115
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C2220X224K2RACTU.

IHS

Datasheet24 pages2 years ago
Datasheet1 page0 years ago

Newark

Farnell

element14 APAC

CAD Models

Download Yageo Group C2220X224K2RACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2010-09-14
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

630V 220nF X7R ±10% 2220 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
2220 0.22 uF 630 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
KYOCERA AVX2220CC224KAZ1A
Cap Ceramic 0.22uF 600V/630V X7R 10% Pad SMD 2220 FlexiTerm 125C T/R
Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 2220
KYOCERA AVX2220CC224KAT1A
Cap Ceramic 0.22uF 600V/630V X7R 10% Pad SMD 2220 125C T/R
630V 220nF X7R 卤10% 2220 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Yageo Group C2220X224K2RACTU provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 2220
Smd Multilayer Ceramic Capacitor, Ft-Cap, Aec-Q200 X Series, 0.22 F, 10%, X7R, 200 V Rohs Compliant: Yes |Kemet C2220X224K2RACTU
CAP, 0.22UF, 200V, MLCC, 2220; Capacitance: 0.22µF; Voltage Rating: 200V; Ceramic Capacitor Case: 2220 [5650 Metric]; Capacitance Tolerance: ± 10%; Dielectric Characteristic: X7R; Product Range: X Series FT-CAP; Operating Temp
CAPACITOR, 220NF, 200V X7R, 2220; Capacitor Application:General Purpose; Dielectric Characteristic:X7R; Capacitance:0.22µF; Capacitance Tolerance:± 10%; Voltage Rating:200V; Capacitor Case Style:2220; Capacitor Mounting:SMD; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (20-Jun-2011); External Length / Height:6mm; External Width:5mm; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Package / Case:2220; Series:FT; Temperature Coefficient:± 15%; Terminal Type:Surface Mount (SMD, SMT); Termination Type:SMD; Voltage Rating VDC:200V

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C2220X224K2RAC7800