What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group C1206C680K1GACTU

Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Surface Mount, 1206
$ 0.125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1206C680K1GACTU.

IHS

Datasheet22 pages2 years ago

Upverter

Farnell

Inventory History

3 month trend:
-0.55%

CAD Models

Download Yageo Group C1206C680K1GACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-12-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

KYOCERA AVX12061A680KAT2A
Cap Ceramic 68pF 100V C0G 10% SMD 1206 125°C Paper T/R
Cap Ceramic 68pF 100V C0G 5% Pad SMD 1206 125C Automotive T/R
Samsung Electro-MechanicsCL31C680KGFNNNF
Cap Ceramic 68pF 500V C0G 10% SMD 1206 125°C Embossed T/R
Samsung Electro-MechanicsCL31C680KHFNNNF
Cap Ceramic 68pF 630V C0G 10% SMD 1206 125°C Embossed T/R
Yageo GroupC1206C620J1GACTU
Cap Ceramic 62pF 100V C0G 5% Pad SMD 1206 125C Extreme Low ESR T/R
SMD Comm C0G 1206 (3216Metric) ceramic capacitor 0.126Lx0.063W 3.20mmx1.60mm C0G NP0 ±5% 62pF

Descriptions

Descriptions of Yageo Group C1206C680K1GACTU provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Surface Mount, 1206
Capacitor, ceramic,68Pf,100Vdc,10-% Tol,10+% Tol, c0G-Tc Code,-30,30Ppm-Tc Rohs Compliant: Yes |Kemet C1206C680K1GACTU
1206 (3216Metric) SMD Comm C0G 100V 68pF ±10% C0G NP0
68pF ¡À10% C0G(NP0) 100V 1206 3.2mm*1.6mm*1.6mm
CAP CER 68PF 100V C0G/NP0 1206
C1206C680K1GACTU, YAGEO / KEMET ELECTRONICS
CAP, 68PF, 100V, MLCC, 1206; Capacitance: 68pF; Voltage Rating: 100V; Ceramic Capacitor Case: 1206 [3216 Metric]; Capacitance Tolerance: ± 10%; Dielectric Characteristic: C0G / NP0; Product Range: C Series KEMET; Operating Tem

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.