Yageo Group AE2525D15DF

Ceramic Multilayer Piezoelectric Actuator, Resin Coated Style
$ 1,539.78

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AE2525D15DF.

Farnell

Datasheet1 page6 years ago

Master Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-37.50%

Descriptions

Descriptions of Yageo Group AE2525D15DF provided by its distributors.

Ceramic Multilayer Piezoelectric Actuator, Resin Coated Style
AUDIO INDICATORS & ALERTS 15.6UM 20000N 20MM PIEZO ACTUATOR
Solenoids&Actuators 15.6um 20000N 20mm Piezo
Piezoelectric Actuator 15.6um Bulk
Avnet Japan
PIEZOTRANSDUCER, AUDIO INDICATOR, 20MM;
PIEZOELECTRIC ACTUATOR, 20000N, 69KHZ;
ALUMINUM ELECTROLYTIC CAPACITORS
KEMET, AE, RESIN, 15.6UM, 20000N

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.