What’s new: Find the right parts faster with our redesigned experience

Learn more

Keithley DAQ6510/7700

Data Acquisition and Multimeter System with 20 CH Multiplexer Card
$ 8,966.085

Price and Stock

Inventory History

3 month trend:
-20.75%

Descriptions

Descriptions of Keithley DAQ6510/7700 provided by its distributors.

Data Acquisition and Multimeter System with 20 CH Multiplexer Card
DATA ACQUISITION/LOGGING, 50MHZ, 20CH; No. of Channels: 20Channels; Sampling Rate: 1MSPS; Input Voltage Max: 240V; Input Current Max: -; Bandwidth: 50MHz; External H; Available until stocks are exhausted Alternative available
Voltage Measuring Range = AC: 100 mV ... 750 V / Voltage Measuring Range = DC: 100 mV ... 1 kV / Current Measuring Range = AC: 100 uA ... 10 A / Current Measuring Range = DC: 10 uA ... 10 A / Number of Digits = 6-1/2 Digits / Frequency Min. Hz = 3 / Frequency Max. kHz = 300 / Resistance Measuring Range Max. MOhm = 100 / Resistance Measuring Range Min. uOhm = 1 / Type of Measurement = TRMS AC + DC / Other Measuring Ranges = Capacitance: 0.1 pF ... 120 uF / Other Measuring Ranges = Temperature: -200 ... 1820 °C / Continuity Check = Yes / Display Type = Touchscreen / Power Supply = 100 ... 240 V / Calibrated = Yes

Manufacturer Aliases

Keithley has several brands around the world that distributors may use as alternate names. Keithley may also be known as the following names:

  • KEITHLEY INSTRUMENTS
  • Keithley Instruments Inc
  • Danaher Tektronix
  • KEITHLEY INSTRINC