What’s new: Find the right parts faster with our redesigned experience

Learn more

Keithley DAQ6510

Keithley DAQ6510 Data Acquisition Mainframe, Multimeter, 2 Module Slots, 80 Channel, DAQ6500 Series
$ 3,060
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keithley DAQ6510.

element14 APAC

Datasheet40 pages8 years ago

Inventory History

3 month trend:
+126%

Descriptions

Descriptions of Keithley DAQ6510 provided by its distributors.

Keithley DAQ6510 Data Acquisition Mainframe, Multimeter, 2 Module Slots, 80 Channel, DAQ6500 Series
DATA ACQUISITION SYSTEM, 80CH, 240V; No. of Channels:80Channels; Sampling Rate:1MSPS; Input Voltage Max:240V; Input Current Max:-; Bandwidth:-; External Height:107.2mm; External Width:224mm; External Depth:387.4mm; Product Range:- RoHS Compliant: Yes
Voltage Measuring Range = AC: 100 mV ... 750 V / Voltage Measuring Range = DC: 100 mV ... 1 kV / Current Measuring Range = AC: 100 uA ... 10 A / Current Measuring Range = DC: 10 uA ... 10 A / Number of Digits = 6-1/2 Digits / Frequency Min. Hz = 3 / Frequency Max. kHz = 300 / Resistance Measuring Range Max. MOhm = 100 / Resistance Measuring Range Min. uOhm = 1 / Type of Measurement = TRMS AC + DC / Other Measuring Ranges = Capacitance: 0.1 pF ... 120 uF / Other Measuring Ranges = Temperature: -200 ... 1820 °C / Continuity Check = Yes / Display Type = Touchscreen / Power Supply = 100 ... 240 V / Calibrated = Yes

Manufacturer Aliases

Keithley has several brands around the world that distributors may use as alternate names. Keithley may also be known as the following names:

  • KEITHLEY INSTRUMENTS
  • Keithley Instruments Inc
  • Danaher Tektronix
  • KEITHLEY INSTRINC