What’s new: Find the right parts faster with our redesigned experience

Learn more

Kasp Security K60090D

Combination Key Safe, 90Mm; |Kasp Security K60090D
$ 30.555
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kasp Security K60090D.

TME

Datasheet1 page6 years ago

Burklin Elektronik

Inventory History

3 month trend:
-74.67%

Descriptions

Descriptions of Kasp Security K60090D provided by its distributors.

Combination Key Safe, 90Mm; |Kasp Security K60090D
Key safe, without case, black, (W) 90 mm, K60090D
Width mm = 90 / Height mm = 120 / Depth mm = 40 / Width, interior mm = 65 / Height, internal mm = 93 / Dimensions W x H x D = 90 x 120 x 40 mm / Dimensions, internal W x D x H = 65 x N/A x 93 mm

Manufacturer Aliases

Kasp Security has several brands around the world that distributors may use as alternate names. Kasp Security may also be known as the following names:

  • Kasp