What’s new: Find the right parts faster with our redesigned experience

Learn more

Kasp Security K12540L63A1

Premium Brass Padlock - 40x63mm - Long S
$ 14.4
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Kasp Security K12540L63A1.

element14 APAC

Datasheet13 pages17 years ago

Burklin Elektronik

TME

Inventory History

3 month trend:
+25.64%

Descriptions

Descriptions of Kasp Security K12540L63A1 provided by its distributors.

Premium Brass Padlock - 40x63mm - Long S
PADLOCK, BRASS, LS, 40X63MM, K/A
PADLOCK, BRASS, LS, 40X63MM, K/A; Width:40mm; Shackle Clearance - Horizontal:22mm; Shackle Clearance - Vertical:63mm; Shackle Diameter:6.4mm; Lock Material:Brass; SVHC:No SVHC (20-Jun-2013); Body Material:Brass; Material:Brass; Size ;RoHS Compliant: NA

Manufacturer Aliases

Kasp Security has several brands around the world that distributors may use as alternate names. Kasp Security may also be known as the following names:

  • Kasp