What’s new: Find the right parts faster with our redesigned experience

Learn more

Kasp Security K12040L55D

Padlock, high shackle, level 4, shackle (H) 55 mm, brass, (B) 40 mm, K12040L55D
$ 13.32
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Kasp Security K12040L55D.

element14 APAC

Datasheet5 pages14 years ago

TME

Burklin Elektronik

Inventory History

3 month trend:
+13.41%

Descriptions

Descriptions of Kasp Security K12040L55D provided by its distributors.

Padlock, high shackle, level 4, shackle (H) 55 mm, brass, (B) 40 mm, K12040L55D
Padlock, Brass, 40X55Mm; |Kasp Security K12040L55D
PADLOCK, BRASS, 40X55MM; Width: 40mm; Shackle Clearance - Horizontal: 21mm; Shackle Clearance - Vertical: 55mm; Shackle Diameter: 6mm; Lock Material: Brass; Product Range: -; SVHC: No SVHC (15-Jan-2019)
Long Shackle Padlock, Brass, 40mm

Manufacturer Aliases

Kasp Security has several brands around the world that distributors may use as alternate names. Kasp Security may also be known as the following names:

  • Kasp