What’s new: Find the right parts faster with our redesigned experience

Learn more

Kasp Security K11020D

Combination lock, level 2, shackle (H) 21.17 mm, brass, (B) 20 mm, K11020D

$ 8.86
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kasp Security K11020D.

element14 APAC

Datasheet3 pages18 years ago

Burklin Elektronik

TME

Inventory History

3 month trend:
-88.80%

Descriptions

Descriptions of Kasp Security K11020D provided by its distributors.

Combination lock, level 2, shackle (H) 21.17 mm, brass, (B) 20 mm, K11020D
Padlock, Brass, Combination, 20Mm; |Kasp Security K11020D
PADLOCK, BRASS, COMBINATION, 20MM; Width: 20mm; Shackle Clearance - Horizontal: 8mm; Shackle Clearance - Vertical: 20mm; Shackle Diameter: 3.2mm; Lock Material: Brass; Product Range: -; SVHC: No SVHC (15-Jan-2019); Body Materia

Manufacturer Aliases

Kasp Security has several brands around the world that distributors may use as alternate names. Kasp Security may also be known as the following names:

  • Kasp