What’s new: Find the right parts faster with our redesigned experience

Learn more

Kabel 52105520.

Lapp Kabel SKINDICHT SHV-M-VITON - 52105520

Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 52105520.. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Kabel 52105520..

Newark

Datasheet2 pages10 years ago

Farnell

Descriptions

Descriptions of Kabel 52105520. provided by its distributors.

Lapp Kabel SKINDICHT SHV-M-VITON - 52105520
Gland, Viton, M25, 15.8-17.8Mm, Pk10; Thread Size - Imperial:-; Thread Size - Metric:M25 X 1.5; Cable Diameter Min:15.8Mm; Cable Diameter Max:17.8Mm; Cable Gland Material:Brass; Gland Colour:Metallic - Nickel Finish; Ip/Nema Rohs Compliant: Yes |Lapp Kabel 52105520

Manufacturer Aliases

Kabel has several brands around the world that distributors may use as alternate names. Kabel may also be known as the following names:

  • LAPP KABEL
  • LAPPKABELCO LTD
  • LAPP KAB
  • LAPP KABBEL
  • LAPP KABELY
  • Lapp Kabel (Lapp Kabel BV)
  • Lapp Kabel (Elauma Waagmeester)
  • LAPP KABEL STUGRAT
  • LAPP Kabel Sp z oo
  • LAPPKABLE SKTOP
  • LAPP KABEL SR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 52105520