Descriptions of JST ZHR-2 provided by its distributors.
Connector Housing, ZH Series, 2 Position, 1.50mm, 32-26 AWG, 50V, Free hanging, Crimp, Natural
Board Connector, 2 Contact(s), 1 Row(s), Female, 0.059 inch Pitch, Crimp Terminal, Locking, Natural Insulator, Receptacle
Crimp terminal housing; pitch 1.50mm; 2-contacts; female; applicable wire AWG#28-32; 50V/1A
Connector Housing, 2Way; |Jst / Japan Solderless Terminals ZHR-2
CONN RCPT HSG 2POS 1.50MM / 2 Rectangular Connectors - Housings Receptacle Natural 0.059" (1.50mm)
Conn Housing RCP 2 POS 1.5mm Crimp ST Cable Mount Bag
ZH Series 2 Position 1.5 mm Pitch Wire-to-Board Housing connector
JST ZHR-2 Socket Housing 2 Pins 1.50 mm Pitch Audible Click 1 Pc
JST Connector Housing 2Pos 1.5mm Pitch 1Row
-25℃~+85℃ 1.5mm 1x2P ZH 2 1 Without a buckle P=1.5mm Housings (Wire To Board / Wire To Wire ) ROHS
Conn.2w ZHR R1,5 PA66 94V0 NAT
2PinF RCP,0.7A,50V,Pih:1.5mm,Crimp,Straight,CLR:NL
CONN HOUSING ZH 2POS 1.5MM WHT
CONNECTOR HOUSING, 2WAY; Product Range: ZH Series; Gender: Receptacle; No. of Positions: 2Ways; Pitch Spacing: 1.5mm; For Use With: SZH-002T-P0.5 Crimp Contacts; SVHC: No SVHC (27-Jun-2018); Colour: Natural White; Connector Mou