What’s new: Find the right parts faster with our redesigned experience

Learn more

JST XARP-07V

Connector Housing, XA Series, 7 position, 2.5mm, 250V, 28-20 AWG, Retainer Mountable, Natural
$ 0.066
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for JST XARP-07V.

IHS

Datasheet3 pages15 years ago

Future Electronics

Inventory History

3 month trend:
-1.62%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of JST XARP-07V provided by its distributors.

Connector Housing, XA Series, 7 position, 2.5mm, 250V, 28-20 AWG, Retainer Mountable, Natural
Conn Housing RCP 7 POS 2.5mm Crimp ST Cable Mount White Bag
CONN RCPT HSG 7POS 2.50MM / 7 Rectangular Connectors - Housings Receptacle Natural 0.098" (2.50mm)
Rectangular Connector Housings; XARP-07V; JST; 7
Board Connector, 7 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, Locking, White Insulator, Plug
Latch Lock,Receptacle 1 7pin Female Socket , 17.5mm*6.9mm
-25℃~+85℃ 2.5mm 1x7P XA 7 1 With locking buckle P=2.5mm Housings (Wire To Board / Wire To Wire ) ROHS
7 Position XA HOUSING XAP CONNECTOR
Connectors, 2.5mm pitch/Disconnectable Crimp Style

Manufacturer Aliases

JST has several brands around the world that distributors may use as alternate names. JST may also be known as the following names:

  • JST Sales America Inc
  • JST Manufacturing
  • JST MFG CO LTD
  • JST CORP
  • JST CORPORATION
  • JST MFG
  • JST Sales America
  • JST (JAPAN SOLDERLESS TERMINALS)
  • JAPAN SOLDERLESS TERMINAL
  • JST Deutschland GmbH
  • JSTGERMANY
  • JST SALES
  • JST Automotive
  • JST GMBH
  • JST Deutschland
  • JST UK Ltd
  • JST/ROHS
  • JST-Ésterreich GmbH
  • JST CONNECTORS
  • JST FRANCE
  • Japan Solderless Terminals
  • JST BELGIUM
  • JST GROUP
  • JST CORPO
  • JST COMPONENTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • XARP 07V
  • XARP-07-V
  • XARP07V