What’s new: Find the right parts faster with our redesigned experience

Learn more

JST XAP-07V-1

Board Connector, 7 Contact(s), 1 Row(s), Female, Crimp Terminal, Plug
$ 0.081
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for JST XAP-07V-1.

IHS

Datasheet0 pages0 years ago

element14 APAC

ODG (Origin Data Global)

JRH Electronics

Future Electronics

Inventory History

3 month trend:
+38.85%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1997-11-01
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

TE Connectivity1969590-7
Latch Lock,Plug 1 7pin Male Pin Crimping white snap-in mounting,snap fit,panel mount
TE Connectivity172211-5
TE Connectivity Connector Housing, 5 Circuits, 2.5mm Pitch, 1 Row
TE Connectivity172213-5
Board Connector, 5 Contact(s), 1 Row(s), Male, Wire Terminal, Plug
Ffc/Fpc Connector, 5 Contact(S), 1 Row(S), Female, Straight, 0.049 Inch Pitch, Solder Terminal,
Board Connector, 5 Contact(S), 1 Row(S), Female, 0.079 Inch Pitch, Crimp Terminal, Receptacle
Board Connector, 9 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Receptacle

Descriptions

Descriptions of JST XAP-07V-1 provided by its distributors.

Board Connector, 7 Contact(s), 1 Row(s), Female, Crimp Terminal, Plug
Connector Housing, 7Way; |Jst / Japan Solderless Terminals XAP-07V-1
Rectangular Connector Housings; XAP-07V-1; JST; 1; 7; 7; No
CONN RCPT HSG 7POS 2.50MM / 7 Rectangular Connectors - Housings Receptacle Natural 0.098" (2.50mm)
XA Series 15.0 mm Pitch Crimp Style Wire to Wire Connector
Connector Housing, XA1 Series, 7 Position, 2.5mm, 28-20 AWG, Free hanging, Crimp, Latch Lock, Natural
Conn Housing RCP 7 POS 2.5mm Crimp ST Cable Mount Bag
JST Connector housing, 7road, 2.5mmPitch, 1line
JST XAP-07V-1 XA Socket 7-Pin 2.50mm Vibration-Proof Lockable
-25℃~+85℃ 2.5mm 1x7P XA 7 1 With locking buckle P=2.5mm Housings (Wire To Board / Wire To Wire ) ROHS
IC MCU 32BIT 128KB FLASH 64LQFP
7Pin F RCP,3A,250V,Pih:2.5mm,Crimp,CLR:NL
CONNECTOR HOUSING, 7WAY; Pitch Spacing: 2.5mm; No. of Contacts: 7Contacts; Gender: Plug; Product Range: XA Series; Contact Termination Type: Crimp; No. of Rows: 1Rows; Contact Plating: Tin Plated Contacts; Contact Material: Bras

Manufacturer Aliases

JST has several brands around the world that distributors may use as alternate names. JST may also be known as the following names:

  • JST Sales America Inc
  • JST Manufacturing
  • JST MFG CO LTD
  • JST CORP
  • JST CORPORATION
  • JST MFG
  • JST Sales America
  • JST (JAPAN SOLDERLESS TERMINALS)
  • JAPAN SOLDERLESS TERMINAL
  • JST Deutschland GmbH
  • JSTGERMANY
  • JST SALES
  • JST Automotive
  • JST GMBH
  • JST Deutschland
  • JST UK Ltd
  • JST/ROHS
  • JST-Ésterreich GmbH
  • JST CONNECTORS
  • JST FRANCE
  • Japan Solderless Terminals
  • JST BELGIUM
  • JST GROUP
  • JST CORPO
  • JST COMPONENTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • XAP07V1