What’s new: Find the right parts faster with our redesigned experience

Learn more

JST STO-2.5T-250N

250 Tab-On Chain Terminal, 18 to 14 AWG, 0.8 mating tab, tin plated
$ 0.076
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for JST STO-2.5T-250N.

IHS

Datasheet1 page16 years ago

Amar Radio Corporation

element14

Future Electronics

Inventory History

3 month trend:
+10.29%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1996-12-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity42282-2
Quick Disconnect Terminal, FASTON 250, Female Quick Disconnect, 6.35mm x 0.81mm, 0.25 x 0.032

Descriptions

Descriptions of JST STO-2.5T-250N provided by its distributors.

250 Tab-On Chain Terminal, 18 to 14 AWG, 0.8 mating tab, tin plated
TERMINAL, FEMALE, 6.3X0.8MM; Product Range: STO Series; Terminal Type: Female Quick Disconnect; Tab Size - Metric: 6.35mm x 0.81mm; Tab Size - Imperial: 0.25" x 0.032"; Wire Size AWG Min: 17AWG; Wire Size AWG Max: 13AWG; Insulator Colour: -; Conductor Area CSA: 2.5mm²; Insulator Material: Uninsulated; Terminal Material: Brass; SVHC: No SVHC (27-Jun-2018); Cable Diameter Max: 4.3mm; Cable Diameter Min: 2.6mm; Stud/Tab Size: 6.35mm; Wire Area Size Max: 1mm²; Wire Area Size Min: 2.5mm²
Gender = Socket / Tab Width mm = 6.3 / Tab Thickness mm = 0.8 / Cross-Section Min. mm² = 0.5 / Cross-Section Max. mm² = 1 / Cross-Section AWG Min. AWG = 17 / Cross-Section AWG Max. AWG = 13 / Connector Material = Brass / Plating Material = Tin / Insulation = Non-Insulated / Overall Length mm = 19.2

Manufacturer Aliases

JST has several brands around the world that distributors may use as alternate names. JST may also be known as the following names:

  • JST Sales America Inc
  • JST Manufacturing
  • JST MFG CO LTD
  • JST CORP
  • JST CORPORATION
  • JST MFG
  • JST Sales America
  • JST (JAPAN SOLDERLESS TERMINALS)
  • JAPAN SOLDERLESS TERMINAL
  • JST Deutschland GmbH
  • JSTGERMANY
  • JST SALES
  • JST Automotive
  • JST GMBH
  • JST Deutschland
  • JST UK Ltd
  • JST/ROHS
  • JST-Ésterreich GmbH
  • JST CONNECTORS
  • JST FRANCE
  • Japan Solderless Terminals
  • JST BELGIUM
  • JST GROUP
  • JST CORPO
  • JST COMPONENTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • STO2.5T250N