What’s new: Find the right parts faster with our redesigned experience

Learn more

JST SHR-13V-S-B

Board Connector, 13 Contact(s), 1 Row(s), Female, Crimp Terminal
$ 0.138
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for JST SHR-13V-S-B.

IHS

Datasheet0 pages0 years ago

element14 APAC

Farnell

Future Electronics

Inventory History

3 month trend:
-11.66%

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Board Connector, 12 Contact(s), 1 Row(s), Female, Crimp Terminal
Board Connector, 11 Contact(s), 1 Row(s), Female, Crimp Terminal
Board Connector, 15 Contact(s), 1 Row(s), Female, Crimp Terminal
HIROSE ELECTRICDF14-8S-1.25C
[SignalBee™]1.25mm Pitch Super Low Profile Crimping Connector, -35 ℃ to 85 ℃, RoHS

Descriptions

Descriptions of JST SHR-13V-S-B provided by its distributors.

Board Connector, 13 Contact(s), 1 Row(s), Female, Crimp Terminal
Connector Housing, SH Series, 13 Position, 1.0mm, Free Hanging, Crimp, Natural, with Protrusions.
CONN RCPT HSG 13POS 1.00MM / 13 Rectangular Connectors - Housings Receptacle Natural 0.039" (1.00mm)
Conn Housing RCP 13 POS 1mm Crimp ST Cable Mount Box
SH Series 13 Position Single Row 1 mm Pitch with Protrusion Receptacle
-25℃~+85℃ 1mm 1x13P SH 13 1 Without a buckle P=1mm Housings (Wire To Board / Wire To Wire ) ROHS
Housing, WithProtrusions, 13Cricuit, 1.0mmPitch
CONN HOUSING SH 13POS 1MM WHITE
Housing, 13 position, 1mm pitch, 1A, 50V
HOUSING, RECEPTACLE, SH, 13WAY, 1MM
Receptacle 1 13pin Female Socket Crimping Natural color wire mounting,free hanging,Through hole mounting 16mm(Length)*2.8mm(height)
Housing, Receptacle, Sh, 13Way, 1Mm; Product Range:sh Series; Gender:receptacle; No. Of Positions:13Ways; Pitch Spacing:1Mm; For Use With:ssh-003T-P0.2-H Contacts; Svhc:no Svhc (17-Dec-2015); Insulator Material:pbt (Polybutylene

Manufacturer Aliases

JST has several brands around the world that distributors may use as alternate names. JST may also be known as the following names:

  • JST Sales America Inc
  • JST Manufacturing
  • JST MFG CO LTD
  • JST CORP
  • JST CORPORATION
  • JST MFG
  • JST Sales America
  • JST (JAPAN SOLDERLESS TERMINALS)
  • JAPAN SOLDERLESS TERMINAL
  • JST Deutschland GmbH
  • JSTGERMANY
  • JST SALES
  • JST Automotive
  • JST GMBH
  • JST Deutschland
  • JST UK Ltd
  • JST/ROHS
  • JST-Ésterreich GmbH
  • JST CONNECTORS
  • JST FRANCE
  • Japan Solderless Terminals
  • JST BELGIUM
  • JST GROUP
  • JST CORPO
  • JST COMPONENTS