What’s new: Find the right parts faster with our redesigned experience

Learn more

JSC Wire & Cable 24-14821

Jacket Material: LLDPE; Color: Green; Wire Gauge: 14AWG; Conductor Area CSA: -; Reel Length (Imperial): 50ft;...

Submit Request for Quote

Unfortunately we do not know of any distributors for 24-14821. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of JSC Wire & Cable 24-14821 provided by its distributors.

Jacket Material:LLDPE; Color:Green; Wire Gauge:14AWG; Conductor Area CSA:-; Reel Length (Imperial):50ft; (Metric):15.24m; No. of

Manufacturer Aliases

JSC Wire & Cable has several brands around the world that distributors may use as alternate names. JSC Wire & Cable may also be known as the following names:

  • JSC
  • JSC Wire and Cable