What’s new: Find the right parts faster with our redesigned experience

Learn more

Jonard WSU-30M

Wrap-strip-unwrap Tool, 30 AWG (0.25MM), 0.021" (0.53 Mm) Insulation Dia
$ 46.95
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Jonard WSU-30M.

Newark

Datasheet1 page10 years ago
Datasheet1 page10 years ago
Datasheet1 page12 years ago

Farnell

Inventory History

3 month trend:
-33.83%

Descriptions

Descriptions of Jonard WSU-30M provided by its distributors.

WRAP-STRIP-UNWRAP TOOL,30 AWG (0.25MM),0.021" (0.53 MM) INSULATION DIA
Wraps Unwraps and Strips Wire Wrap Use With
Jonard Tools WSU-30M WSU-30M HAND WRAP TOOL OK (WSU-30M)
Wrap-Strip-Unwrap Tool, 30 AWG
WIRE WRAP TOOL; Wrap Tool Type: Bit / Sleeve; Wire Wrap Style: Modified; Outside Diameter Min: -; Outside Diameter Max: 3.2mm; Wire Size (AWG): 30AWG; Product Range: -; SVHC: No SVHC (27-Jun-2018); External Depth: 38.1mm; Wire S

Manufacturer Aliases

Jonard has several brands around the world that distributors may use as alternate names. Jonard may also be known as the following names:

  • Jonard Tools
  • Jonard Industries
  • OK INDUSTRIES
  • JONARD INDUSTRIES CORP
  • Quantic X-Microwave

Part Number Aliases

This part may be known by these alternate part numbers:

  • WSU-30M.
  • WSU30M