Jonard WSU-30

Wrap-Strip-Unwrap Tool, 30 AWG-Note: Price is for 10 Units
$ 46.542
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Jonard WSU-30.

Master Electronics

Datasheet52 pages17 years ago

element14 APAC

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+7.07%

Descriptions

Descriptions of Jonard WSU-30 provided by its distributors.

Wrap-Strip-Unwrap Tool, 30 AWG-Note:Price is for 10 Units
WIRE WRAP, PENCIL, REGULAR, 30AWG; Wrap Tool Type: Pencil; Wire Wrap Style: Standard; Terminal Diagonal Min: -; Terminal Diagonal Max: 3.2mm; Wire Size (AWG): 30AWG; Product Range: -; Wire Size AWG Max: 30AW 10F7536
Wire Wrap, Pencil, Regular, 30Awg; Herramienta De Arrollamiento, Tipo:Pencil; Cable Enrollado, Tipo:Regular/Standard; Terminal Diagonal Min:-; Terminal, Diagonal Máx.:3.2Mm; Tamaño De Cable Awg Mín.:- |Jonard Tools WSU-30
OK INDUSTRIES WSU-30 Wrap/Strip/Unwrap Tool, 30 AWG, Gold. More details: Wrap/Strip/Unwrap Tool, Manual, MOD, Number of Pieces 1, Material Plastic Housing, Length 4 1/2 In, Wire Gauge 30 AWG, Wrapping Terminal Hole Dia 0.036 In, Wrapping Terminal Hole Depth 1.500 In, Wrapping Outside Dia 0.125 In, Square Post 0.025 In, Handle Material Metal, Handle Color Gold

Manufacturer Aliases

Jonard has several brands around the world that distributors may use as alternate names. Jonard may also be known as the following names:

  • Jonard Tools
  • Jonard Industries
  • OK INDUSTRIES
  • JONARD INDUSTRIES CORP
  • Quantic X-Microwave

Part Number Aliases

This part may be known by these alternate part numbers:

  • WSU30