Jonard WDUD-2224

Wrap & Unwrap Tool, 22-24 AWG | Jonard WDUD-2224
$ 67.092
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Jonard WDUD-2224.

Electro Sonic

Datasheet52 pages17 years ago

Newark

RS (Formerly Allied Electronics)

Descriptions

Descriptions of Jonard WDUD-2224 provided by its distributors.

WRAP & UNWRAP TOOL, 22-24 AWG | Jonard WDUD-2224
WIRE WRAP HAND TOOL 20 - 26 AWG
Tools, Wire Wrap; Wrap Tool Type:-; Wire Wrap Style:-; Terminal Diagonal Min:-; Terminal Diagonal Max:-; Wire Size Awg Min:24Awg; Wire Size Awg Max:22Awg; Product Range:-; Unwrap Terminal Diameter:0.07"; Unwrap Terminal Hole Depth:1"rohs Compliant: Na |Jonard Tools WDUD-2224

Manufacturer Aliases

Jonard has several brands around the world that distributors may use as alternate names. Jonard may also be known as the following names:

  • Jonard Tools
  • Jonard Industries
  • OK INDUSTRIES
  • JONARD INDUSTRIES CORP
  • Quantic X-Microwave

Part Number Aliases

This part may be known by these alternate part numbers:

  • WDUD2224