Jonard WB28SHM

Accy Bit Wirewrap 28AWG For OK20 | Jonard WB28SHM
$ 69.95
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Jonard WB28SHM.

Electro Sonic

Datasheet52 pages17 years ago

Newark

RS (Formerly Allied Electronics)

Descriptions

Descriptions of Jonard WB28SHM provided by its distributors.

ACCY BIT WIREWRAP 28AWG FOR OK20 | Jonard WB28SHM
Tools and Accessories, Wire Wrapping Bit, 28 AWG
Jonard Tools WB28SHM Wire Wrap Bit 28 AWG
WIRE WRAP, BIT, MODIFIED, 28AWG; Wrap Tool Type:Bit; Wire Wrap Style:Modified; Terminal Diagonal Min:0.031"; Terminal Diagonal Max:0.035"; Wire Size AWG Min:-; Wire Size AWG Max:28AWG; Product Range:-; Insulation Diameter Max:0.03" RoHS Compliant: NA

Manufacturer Aliases

Jonard has several brands around the world that distributors may use as alternate names. Jonard may also be known as the following names:

  • Jonard Tools
  • Jonard Industries
  • OK INDUSTRIES
  • JONARD INDUSTRIES CORP
  • Quantic X-Microwave