Jonard RCS-25

Ratcheting Cable Slitter, 25 mm Capacity, 8-1/4 in Open Length, 6 in Closed Length
$ 181.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Jonard RCS-25.

Farnell

Datasheet1 page9 years ago

Electro Sonic

Inventory History

3 month trend:
-0.38%

Descriptions

Descriptions of Jonard RCS-25 provided by its distributors.

Ratcheting Cable Slitter, 25 mm Capacity, 8-1/4 in Open Length, 6 in Closed Length
CABLE SLITTER, 0 TO 5MM, 0.4LBS; Stripping Capacity AWG: -; Stripping Capacity Metric: 5mm; For Use With: PVC, PE & Rubber Jacket Material Cables; Product Range: - 14AC6161
Jonard Tools RCS-25 Ratcheting Cable Slitter
Ratcheting Cable Slitter, Slit, Ring

Manufacturer Aliases

Jonard has several brands around the world that distributors may use as alternate names. Jonard may also be known as the following names:

  • Jonard Tools
  • Jonard Industries
  • OK INDUSTRIES
  • JONARD INDUSTRIES CORP
  • Quantic X-Microwave

Part Number Aliases

This part may be known by these alternate part numbers:

  • RCS25