Jonard DBF-3818

Jonard Tools DBF-3818 Drill Bit, High Speed Steel Flex, 3/8" Dia x 18" L, DBF Series
$ 32.95

Price and Stock

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Jonard DBF-3818 provided by its distributors.

Jonard Tools DBF-3818 Drill Bit, High Speed Steel Flex, 3/8" Dia x 18" L, DBF Series
Flex Drill Bit, Hss, 3/8", 18"; Drill Bit Size Metric:9.525Mm; Drill Bit Size Imperial:0.375"; Effective Length:-; Overall Length:18"; Product Range:- Rohs Compliant: Na |Jonard Tools DBF-3818

Manufacturer Aliases

Jonard has several brands around the world that distributors may use as alternate names. Jonard may also be known as the following names:

  • Jonard Tools
  • Jonard Industries
  • OK INDUSTRIES
  • JONARD INDUSTRIES CORP
  • Quantic X-Microwave

Part Number Aliases

This part may be known by these alternate part numbers:

  • DBF3818