Jonard 30-R-50-030

Wire Wrapping Wire, 5In 30Awg Cu Red; |Jonard Tools 30-R-50-030
$ 14.95
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Jonard 30-R-50-030.

Farnell

Datasheet52 pages18 years ago

element14 APAC

Electro Sonic

RS (Formerly Allied Electronics)

Descriptions

Descriptions of Jonard 30-R-50-030 provided by its distributors.

Wire Wrapping Wire, 5In 30Awg Cu Red; |Jonard Tools 30-R-50-030
WIRE WRAPPING WIRE, 5IN 30AWG CU RED; Co; WIRE WRAPPING WIRE, 5IN 30AWG CU RED; Conductor Size AWG:30AWG; Jacket Color:Red; Jacket Material:PVDF (Polyvinylidene Fluoride); Conductor Material:Copper; External Diameter:0.495mm; Approval Bodies:UL; Cable Type:Wire Wrapping Wire
OK INDUSTRIES 30-R-50-030 Pre-Cut Wire Wrapping Wire, 30 AWG, Red, 5". More details: Pre-Cut Wire Wrapping Wire, Wire Size 30 AWG, Length 5 In., Wire Color Red, Nominal Outside Dia. 0.0195 In., Jacket Material Kynar(r), Conductor Material Silver Coated Copper, Temp. Range 221 Degrees F, Features 1 In. of Stripped Wire on Either End, Standards UL 1423, Package Quantity 50

Manufacturer Aliases

Jonard has several brands around the world that distributors may use as alternate names. Jonard may also be known as the following names:

  • Jonard Tools
  • Jonard Industries
  • OK INDUSTRIES
  • JONARD INDUSTRIES CORP
  • Quantic X-Microwave