Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Johnson Electric XP2Z11

Switch, Safety Interlock, Co, Dbl Break, Straight Plunger, 16A, 400VAC, Faston Terminal
$ 5.099
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Johnson Electric XP2Z11.

TME

Datasheet1 page10 years ago
Datasheet3 pages23 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2010-08-26
Lifecycle StatusProduction (Last Updated: 10 months ago)

Descriptions

Descriptions of Johnson Electric XP2Z11 provided by its distributors.

SWITCH, SAFETY INTERLOCK, CO, DBL BREAK, STRAIGHT PLUNGER,16A,400VAC, FASTON TERMINAL
Basic / Snap Action Switches Door switch
250 VAC, 16A, Faston; Plunger, Silver Contacts
Contact Current - AC A = 16 / Actuator Type = Plunger / Termination Type = Blade Terminal, 6.3 x 0.8 mm / Housing Material = Glass Fibre-Reinforced Polyamide / Contact Voltage - AC V = 400 / Width mm = 12 / Microswitch Type = Momentary / Series = XP / Length mm = 30 / Actuation Force N = 3 / Protection Rating = IP40 / Height mm = 32 / Contact Configuration = 1NO + 1NC

Manufacturer Aliases

Johnson Electric has several brands around the world that distributors may use as alternate names. Johnson Electric may also be known as the following names:

  • JOHNSON ELECTRIC GROUP
  • JOHNSON MOTORS
  • JOHNSON MOTOR
  • Johnson Electric Holdings Limited
  • Johnson Electric - Ventilation
  • Johnson Electric / Burgess
  • TH Contact Switches
  • Dormeyer
  • Johnson Electric NA
  • Johnson Electric Motors

Part Number Aliases

This part may be known by these alternate part numbers:

  • XP2-Z11
  • XP2-Z11.