Johnson Electric XCG5Z1

Snap Acting/Limit Switch, SPDT, Momentary, Quick Connect Terminal, Plunger Actuator, Panel Mount
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Johnson Electric XCG5Z1.

IHS

Datasheet4 pages9 years ago

TME

RS (Formerly Allied Electronics)

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Johnson Electric XCG5Z1 provided by its distributors.

Snap Acting/Limit Switch, SPDT, Momentary, Quick Connect Terminal, Plunger Actuator, Panel Mount
Switch, SubMiniature Snap Action MicroSwitch, 10A, 250 VAC, PIN PLUNGER, QUICK C
Basic / Snap Action Switches Sub-miniature microswitch
Microswitch, Xc Series, 1Co |Saia-Burgess XCG5Z1
Contact Current - AC A = 5 / Actuator Type = Plunger / Termination Type = Blade Terminal, 2.8 x 0.5 mm / Housing Material = Thermoplastic / Contact Voltage - AC V = 250 / Width mm = 6.4 / Microswitch Type = Subminiature / Series = XC / Length mm = 19.9 / Actuation Force N = 1.7 / Protection Rating = IP40 / Switching Function = ON-(ON) / Height mm = 9.5 / Contact Configuration = 1CO

Manufacturer Aliases

Johnson Electric has several brands around the world that distributors may use as alternate names. Johnson Electric may also be known as the following names:

  • JOHNSON ELECTRIC GROUP
  • JOHNSON MOTORS
  • JOHNSON MOTOR
  • Johnson Electric Holdings Limited
  • Johnson Electric - Ventilation
  • Johnson Electric / Burgess
  • TH Contact Switches
  • Dormeyer
  • Johnson Electric NA
  • Johnson Electric Motors

Part Number Aliases

This part may be known by these alternate part numbers:

  • XCG5-Z1