Knowles 9402-2

Variable Capacitor, Ceramic, 250V, 2.5pF Min, 10pF Max, Vertical Adjuster, Surface Mount
$ 7.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Knowles 9402-2.

IHS

Datasheet2 pages20 years ago

Inventory History

3 month trend:
-63.52%

CAD Models

Download Knowles 9402-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.30.00.10
Introduction Date1995-12-01
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Knowles9702-2
Capacitor 250V 2.5pF 10pF SMD 3.68mm(L) × 1.02mm(H)
Knowles9410-1
Capacitor Trimmer 2.5Pf-10Pf, 250V

Descriptions

Descriptions of Knowles 9402-2 provided by its distributors.

Variable Capacitor, Ceramic, 250V, 2.5pF Min, 10pF Max, Vertical Adjuster, Surface Mount
250 VDC (500 VDC test) >10⁴ MΩ -55°C to +125°C
9402-2, KNOWLES JOHANSON MANUFACTURING
THIN-TRIM CAPACITORS FOR RF AMPLIFIER
Capacitor Trimmer 2.5Pf-10Pf, 250V; Capacitance Min:2.5Pf; Capacitance Max:10Pf; Voltage Rating:250V; Product Range:-; Capacitance Tolerance:-; Capacitor Terminals:axial Leaded; Adjustment Type:screwdriver Slot; Capacitance:2.5Pf Rohs Compliant: No

Manufacturer Aliases

Knowles has several brands around the world that distributors may use as alternate names. Knowles may also be known as the following names:

  • Knowles Dielectric Labs
  • Knowles Novacap
  • Knowles Voltronics
  • Knowles Electronics
  • Knowles Corporation
  • Knowles Johanson Manufacturing
  • KNOWLES PRECISION DEVICES
  • Knowles Capacitors
  • Knowles Syfer
  • KNOWLES CORP
  • Knowles Precision
  • Knowles DLI
  • Novacap / Knowles
  • SYNTIANT CORP
  • Knowles — Johanson Manufacturing (JMC)
  • Knowles — DLI – Dielectric Laboratories
  • Knowles Corpration
  • Knowles Electronics LLC
  • Knowles Capacitors (Dielectric Laboratories)
  • KNOWLES IPC (M) SDN BHD
  • KNOWLESN/AELECTRONICS
  • Syfer / Knowles
  • Knowles — Voltronics Corporation
  • Knowles — Compex
  • Knowles Cap