JKL ZFS-8500-WW

Jkl ZFS-8500-WW, 5M Led Flexible Strip White Leds, (3560K) 12V
$ 90.31
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for JKL ZFS-8500-WW.

RS (Formerly Allied Electronics)

Datasheet1 page11 years ago

Newark

Related Parts

LED LGHT BAR 12" WARM WHT 24VDC 120 DEG 5W. | Lumex SSP-LB12MW024K05

Descriptions

Descriptions of JKL ZFS-8500-WW provided by its distributors.

JKL ZFS-8500-WW, 5M LED FLEXIBLE STRIP WHITE LEDS, (3560K) 12V
LED ENG WM WHT LNR STRP 3050K 5M
Led Strip, 300, Warm White, 936Lm, 21.6W; Light Strip Length:5M; No. Of Leds:300Leds; Illumination Color:Warm White; Input Voltage:12Vdc; Input Power:21.6W; Ip Rating:Not Rated; Product Range:Zfs Series; Cct:3050K; Power Rating:21.6Wrohs Compliant: Yes |Jkl Components ZFS-8500-WW

Manufacturer Aliases

JKL has several brands around the world that distributors may use as alternate names. JKL may also be known as the following names:

  • JKL Components Corp
  • JKL Components
  • JKL Components Corporation
  • JKL Industries
  • JKL COMPONENTS (VA)
  • JKL Components Corpo
  • JKL Lamps
  • JKL COMP CORP
  • JKL Component Corp