What’s new: Find the right parts faster with our redesigned experience

Learn more

JKL ZFS-245000-WW

Led Light Strip; High Lumen; 5 Meter; Flex Ribbon; 24VDC; 10MM; Warm White
$ 112.035
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for JKL ZFS-245000-WW.

RS (Formerly Allied Electronics)

Datasheet2 pages0 years ago

Newark

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of JKL ZFS-245000-WW provided by its distributors.

LED LIGHT STRIP; HIGH LUMEN; 5 METER; FLEX RIBBON; 24VDC; 10MM; WARM WHITE
LED ENG WM WHT LNR STRP 3100K 5M
Led Strip, 300, Warm White, 3650Lm, 52W; Light Strip Length:5M; No. Of Leds:300Leds; Illumination Color:warm White; Input Voltage:24Vdc; Input Power:52W; Ip Rating:not Rated; Product Range:zfs Series; Cct:3100K; Led Color:warm White Rohs Compliant: Yes

Manufacturer Aliases

JKL has several brands around the world that distributors may use as alternate names. JKL may also be known as the following names:

  • JKL Components Corp
  • JKL Components
  • JKL Components Corporation
  • JKL Industries
  • JKL COMPONENTS (VA)
  • JKL Components Corpo
  • JKL Lamps
  • JKL COMP CORP
  • JKL Component Corp

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZFS-245000WW
  • ZFS245000WW